Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

0805J0506P80CAT | |
|---|---|
DigiKey Part Number | 0805J0506P80CAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0506P80CAT |
Description | CAP CER 6.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0506P80CAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0506P80BAT | Knowles Syfer | 0 | 0805J0506P80BAT-ND | $5.15008 | Upgrade |
| 0805J0636P80BAT | Knowles Syfer | 0 | 0805J0636P80BAT-ND | $5.15008 | Upgrade |
| 0805J0636P80CAT | Knowles Syfer | 0 | 0805J0636P80CAT-ND | $2.72959 | Upgrade |
| 0805J1006P80BAT | Knowles Syfer | 0 | 0805J1006P80BAT-ND | $5.15008 | Upgrade |
| 0805J1006P80CAT | Knowles Syfer | 0 | 0805J1006P80CAT-ND | $2.72959 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72959 | $8,188.77 |



