0805J0500181FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.57418
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.57418
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.66369
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.80982
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.21254
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.03635
Datasheet

Direct


YAGEO
In Stock: 2,681
Unit Price: $0.36000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,813
Unit Price: $0.61000
Datasheet

Upgrade


KEMET
In Stock: 3,541
Unit Price: $1.57000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58978
Datasheet

Upgrade


KEMET
In Stock: 1,880
Unit Price: $1.43000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,745
Unit Price: $0.70000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43784
Datasheet
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J0500181FCT

DigiKey Part Number
0805J0500181FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J0500181FCT
Description
CAP CER 180PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0500181FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J0630181FCTKnowles Syfer00805J0630181FCT-ND$0.57418Upgrade
0805J1000181FCTKnowles Syfer00805J1000181FCT-ND$0.57418Upgrade
0805J2000181FCTKnowles Syfer00805J2000181FCT-ND$0.66369Upgrade
0805J0500181FATKnowles Syfer00805J0500181FAT-ND$1.80982Parametric Equivalent
0805Y0500181FATKnowles Syfer00805Y0500181FAT-ND$1.21254Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.24220$9,726.60
Manufacturers Standard Package