
0805J0500104KDT | |
---|---|
DigiKey Part Number | 1608-0805J0500104KDTTR-ND - Tape & Reel (TR) 1608-0805J0500104KDTCT-ND - Cut Tape (CT) 1608-0805J0500104KDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J0500104KDT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J0500104KDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.96000 | $13.96 |
10 | $9.28700 | $92.87 |
50 | $7.44740 | $372.37 |
100 | $6.87920 | $687.92 |
500 | $5.91948 | $2,959.74 |
1,000 | $5.62248 | $5,622.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.25537 | $15,766.11 |
6,000 | $5.07563 | $30,453.78 |
9,000 | $4.98555 | $44,869.95 |
15,000 | $4.88570 | $73,285.50 |