
0805J0250392MJTE07 | |
---|---|
DigiKey Part Number | 1608-0805J0250392MJTE07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J0250392MJTE07 |
Description | CAP FEEDTHRU 3900PF 20% 25V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Feed Through Capacitor 25V 1 A 0805 (2012 Metric), 3 PC Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 3900 pF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.045" (1.15mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.40703 | $7,221.09 |