0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y2000221KXT

DigiKey Part Number
1608-1371-2-ND - Tape & Reel (TR)
1608-1371-1-ND - Cut Tape (CT)
1608-1371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y2000221KXT
Description
CAP CER 220PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y2000221KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,783
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.74000$4.74
10$2.93300$29.33
50$2.21540$110.77
100$1.84950$184.95
500$1.62236$811.18
1,000$1.50759$1,507.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.23932$4,957.28
8,000$1.20508$9,640.64
12,000$1.18791$14,254.92
20,000$1.18281$23,656.20
28,000$1.16715$32,680.20
40,000$1.16286$46,514.40
48,000$1.15339$55,362.72
Manufacturers Standard Package