
0603Y2000102KXR | |
|---|---|
DigiKey Part Number | 1608-0603Y2000102KXRTR-ND - Tape & Reel (TR) 1608-0603Y2000102KXRCT-ND - Cut Tape (CT) 1608-0603Y2000102KXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603Y2000102KXR |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y2000102KXR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.45200 | $14.52 |
| 50 | $1.05900 | $52.95 |
| 100 | $0.93740 | $93.74 |
| 500 | $0.73410 | $367.05 |
| 1,000 | $0.67136 | $671.36 |
| 2,500 | $0.60523 | $1,513.08 |
| 5,000 | $0.57754 | $2,887.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.51376 | $8,220.16 |

