Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent

0603Y1000332KET | |
|---|---|
DigiKey Part Number | 0603Y1000332KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000332KET |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000332KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000332JET | Knowles Syfer | 0 | 0603Y1000332JET-ND | $2.36788 | Upgrade |
| 0603Y2000332JET | Knowles Syfer | 0 | 0603Y2000332JET-ND | $2.36788 | Upgrade |
| 0603Y2000332KET | Knowles Syfer | 0 | 0603Y2000332KET-ND | $1.60920 | Upgrade |
| 0603Y1000332KST | Knowles Syfer | 0 | 1608-0603Y1000332KSTTR-ND | $1.59843 | Parametric Equivalent |
| CEU3E2X7R2A332K080AE | TDK | 13,536 | 445-7845-1-ND | $1.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60920 | $6,436.80 |





