Upgrade
Upgrade
Similar
Similar
Similar

0603Y1000271JAT | |
|---|---|
DigiKey Part Number | 0603Y1000271JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y1000271JAT |
Description | CAP CER 270PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y1000271JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1000271FAT | Knowles Syfer | 0 | 0603Y1000271FAT-ND | $9.01868 | Upgrade |
| 0603Y1000271GAT | Knowles Syfer | 0 | 0603Y1000271GAT-ND | $4.70085 | Upgrade |
| 0603Y1000271JET | Knowles Syfer | 0 | 0603Y1000271JET-ND | $2.04054 | Similar |
| 0603Y2000271JET | Knowles Syfer | 0 | 0603Y2000271JET-ND | $2.04054 | Similar |
| C0603X271J1HACAUTO | KEMET | 9,689 | 399-16869-1-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.69010 | $10,760.40 |



