0603Y1000180GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.94046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.78574
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.94046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.08596
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.07911
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.67161
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.94046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.08596
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.07911
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.67161
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.94046
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.07911
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.51735
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y1000180GCT

DigiKey Part Number
0603Y1000180GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y1000180GCT
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y1000180GCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.07911$8,316.44
Manufacturers Standard Package