Upgrade

0603Y0633P30BAT | |
|---|---|
DigiKey Part Number | 0603Y0633P30BAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0633P30BAT |
Description | CAP CER 3.3PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0633P30BAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y1003P30BAT | Knowles Syfer | 0 | 0603Y1003P30BAT-ND | $2.58683 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.58683 | $10,347.32 |


