Upgrade
Upgrade
Upgrade
Upgrade

0603Y0630681KET | |
|---|---|
DigiKey Part Number | 0603Y0630681KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630681KET |
Description | CAP CER 680PF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630681KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630681JET | Knowles Syfer | 0 | 0603Y0630681JET-ND | $1.95314 | Upgrade |
| 0603Y1000681JET | Knowles Syfer | 0 | 0603Y1000681JET-ND | $1.95314 | Upgrade |
| 0603Y1000681KET | Knowles Syfer | 0 | 0603Y1000681KET-ND | $1.48059 | Upgrade |
| 06031C681J4Z2A | KYOCERA AVX | 0 | 06031C681J4Z2A-ND | $0.55543 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48059 | $5,922.36 |



