Upgrade
Upgrade
Similar
Similar

0603Y0630391JAT | |
|---|---|
DigiKey Part Number | 0603Y0630391JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0630391JAT |
Description | CAP CER 390PF 63V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0630391JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0630391FAT | Knowles Syfer | 0 | 0603Y0630391FAT-ND | $5.80917 | Upgrade |
| 0603Y0630391GAT | Knowles Syfer | 0 | 0603Y0630391GAT-ND | $3.04800 | Upgrade |
| 0603Y0630391JET | Knowles Syfer | 0 | 0603Y0630391JET-ND | $2.04054 | Similar |
| 0603Y1000391JET | Knowles Syfer | 0 | 0603Y1000391JET-ND | $2.04054 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.75377 | $7,015.08 |


