Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0603Y0500331KET | |
|---|---|
DigiKey Part Number | 0603Y0500331KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0500331KET |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0500331KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500331JET | Knowles Syfer | 0 | 0603Y0500331JET-ND | $2.04054 | Upgrade |
| 0603Y0630331JET | Knowles Syfer | 0 | 0603Y0630331JET-ND | $2.04054 | Upgrade |
| 0603Y0630331KET | Knowles Syfer | 0 | 0603Y0630331KET-ND | $1.48059 | Upgrade |
| 0603Y1000331JET | Knowles Syfer | 0 | 0603Y1000331JET-ND | $2.04054 | Upgrade |
| 0603Y1000331KET | Knowles Syfer | 0 | 0603Y1000331KET-ND | $1.48059 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48059 | $5,922.36 |


