Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

0603Y0250393JXT | |
|---|---|
DigiKey Part Number | 0603Y0250393JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603Y0250393JXT |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603Y0250393JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603Y0500393JDT | Knowles Syfer | 0 | 0603Y0500393JDT-ND | $3.78880 | Upgrade |
| 0603Y0500393JXT | Knowles Syfer | 0 | 0603Y0500393JXT-ND | $1.79424 | Upgrade |
| 0603Y0630393JDT | Knowles Syfer | 0 | 0603Y0630393JDT-ND | $3.78880 | Upgrade |
| 0603Y0630393JXT | Knowles Syfer | 0 | 0603Y0630393JXT-ND | $1.79424 | Upgrade |
| 0603Y0250393JDT | Knowles Syfer | 0 | 0603Y0250393JDT-ND | $3.78880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.79424 | $7,176.96 |



