0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) 0,80mm Tan
Ensure the Reliability of Your EV Electronic System with Knowles

0603Y0250104KET

DigiKey Part Number
1608-1305-2-ND - Tape & Reel (TR)
1608-1305-1-ND - Cut Tape (CT)
1608-1305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0250104KET
Description
CAP CER 0.1UF 25V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0250104KET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.64000$7.64
10$4.87700$48.77
50$3.78700$189.35
100$3.44940$344.94
500$2.87976$1,439.88
1,000$2.70364$2,703.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.43943$9,757.72
8,000$2.34119$18,729.52
12,000$2.29198$27,503.76
20,000$2.23742$44,748.40
28,000$2.20552$61,754.56
Manufacturers Standard Package