0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0160104KXT

DigiKey Part Number
1608-1363-2-ND - Tape & Reel (TR)
1608-1363-1-ND - Cut Tape (CT)
1608-1363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603Y0160104KXT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0160104KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.00000$7.00
10$4.42100$44.21
50$3.41300$170.65
100$3.10180$310.18
500$2.57628$1,288.14
1,000$2.41395$2,413.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.17039$8,681.56
8,000$2.07984$16,638.72
12,000$2.03447$24,413.64
20,000$1.98418$39,683.60
28,000$1.95477$54,733.56
40,000$1.92649$77,059.60
Manufacturers Standard Package