Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

0603J5000152KXT | |
|---|---|
DigiKey Part Number | 0603J5000152KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J5000152KXT |
Description | CAP CER 1500PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J5000152KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J5000152JXT | Knowles Syfer | 0 | 0603J5000152JXT-ND | $1.48932 | Upgrade |
| 0603Y5000152KST | Knowles Syfer | 0 | 1608-0603Y5000152KSTTR-ND | $1.48932 | Parametric Equivalent |
| 0603Y5000152KXT | Knowles Syfer | 0 | 0603Y5000152KXT-ND | $1.48932 | Parametric Equivalent |
| C0603C152KCRACTU | KEMET | 0 | 399-14956-2-ND | $0.64417 | Upgrade |
| C0603V152KBRACTU | KEMET | 3,080 | 399-12307-1-ND | $3.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48059 | $5,922.36 |





