
0603J2502P20BUT | |
---|---|
DigiKey Part Number | 1608-0603J2502P20BUTTR-ND - Tape & Reel (TR) 1608-0603J2502P20BUTCT-ND - Cut Tape (CT) 1608-0603J2502P20BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2502P20BUT |
Description | CAP CER 2.2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2502P20BUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.30100 | $33.01 |
50 | $2.50920 | $125.46 |
100 | $2.26540 | $226.54 |
500 | $1.85420 | $927.10 |
1,000 | $1.72710 | $1,727.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.53642 | $6,145.68 |
8,000 | $1.44932 | $11,594.56 |
12,000 | $1.41869 | $17,024.28 |
20,000 | $1.39072 | $27,814.40 |
28,000 | $1.36772 | $38,296.16 |
40,000 | $1.34558 | $53,823.20 |
48,000 | $1.33509 | $64,084.32 |