Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

0603J2500681JXT | |
|---|---|
DigiKey Part Number | 0603J2500681JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2500681JXT |
Description | CAP CER 680PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2500681JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J5000681JXT | Knowles Syfer | 0 | 0603J5000681JXT-ND | $1.48059 | Upgrade |
| 0603J2500681JDT | Knowles Syfer | 0 | 0603J2500681JDT-ND | $2.24153 | Parametric Equivalent |
| 0603Y2500681JDT | Knowles Syfer | 0 | 0603Y2500681JDT-ND | $2.23682 | Parametric Equivalent |
| 0603Y2500681JXT | Knowles Syfer | 0 | 0603Y2500681JXT-ND | $1.71443 | Parametric Equivalent |
| C0603C681JAGACTU | KEMET | 49,489 | 399-C0603C681JAGACTUCT-ND | $2.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48059 | $5,922.36 |



