Upgrade
Parametric Equivalent
Parametric Equivalent

0603J2500103KXT | |
|---|---|
DigiKey Part Number | 0603J2500103KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2500103KXT |
Description | CAP CER 10000PF 250V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2500103KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2500103JXT | Knowles Syfer | 0 | 0603J2500103JXT-ND | $1.48059 | Upgrade |
| 0603Y2500103KST | Knowles Syfer | 0 | 1608-0603Y2500103KSTTR-ND | $1.58521 | Parametric Equivalent |
| 0603Y2500103KXT | Knowles Syfer | 0 | 0603Y2500103KXT-ND | $1.48059 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48059 | $5,922.36 |


