
0603J2500100GUT | |
|---|---|
DigiKey Part Number | 1608-0603J2500100GUTTR-ND - Tape & Reel (TR) 1608-0603J2500100GUTCT-ND - Cut Tape (CT) 1608-0603J2500100GUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J2500100GUT |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2500100GUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.38231 | $25,529.24 |
| 8,000 | $6.19066 | $49,525.28 |

