5600 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220YA250562KSTUYX

DigiKey Part Number
1608-2220YA250562KSTUYXTR-ND - Tape & Reel (TR)
1608-2220YA250562KSTUYXCT-ND - Cut Tape (CT)
1608-2220YA250562KSTUYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220YA250562KSTUYX
Description
CAP CER 5600PF 250VAC X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.63000$45.63
10$33.11600$331.16
50$28.14060$1,407.03
100$26.59900$2,659.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$23.99214$11,996.07
1,000$23.18438$23,184.38
1,500$22.77981$34,169.72
2,500$22.33111$55,827.77
3,500$22.06864$77,240.24
Manufacturers Standard Package