Upgrade
Upgrade
Parametric Equivalent

0603J2000390JAT | |
|---|---|
DigiKey Part Number | 0603J2000390JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2000390JAT |
Description | CAP CER 39PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2000390JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2000390FAT | Knowles Syfer | 0 | 0603J2000390FAT-ND | $5.62986 | Upgrade |
| 0603J2000390GAT | Knowles Syfer | 0 | 0603J2000390GAT-ND | $2.95242 | Upgrade |
| 0603Y2000390JAT | Knowles Syfer | 0 | 0603Y2000390JAT-ND | $1.64155 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.70010 | $6,800.40 |


