Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J2000152MDT | |
|---|---|
DigiKey Part Number | 0603J2000152MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2000152MDT |
Description | CAP CER 1500PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2000152MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2000152JDT | Knowles Syfer | 0 | 0603J2000152JDT-ND | $2.16409 | Upgrade |
| 0603J2000152KDT | Knowles Syfer | 0 | 0603J2000152KDT-ND | $1.48059 | Upgrade |
| 0603J2500152JDT | Knowles Syfer | 0 | 0603J2500152JDT-ND | $2.16409 | Upgrade |
| 0603J2500152KDT | Knowles Syfer | 0 | 0603J2500152KDT-ND | $1.48059 | Upgrade |
| 0603J2500152MDT | Knowles Syfer | 0 | 0603J2500152MDT-ND | $1.48059 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.48059 | $5,922.36 |


