0603J1006P80DCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 3,932
Unit Price: $8.96000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.49987
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.94435
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.49987
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.94435
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.49987
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.94435
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.49987
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.82041
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.61279
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.90000
Datasheet
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1006P80DCT

DigiKey Part Number
0603J1006P80DCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1006P80DCT
Description
CAP CER 6.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1006P80DCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1006P80BCTKnowles Syfer3,9321608-0603J1006P80BCT-ND$8.96000Upgrade
0603J1006P80CCTKnowles Syfer00603J1006P80CCT-ND$1.49987Upgrade
0603J2006P80BCTKnowles Syfer00603J2006P80BCT-ND$2.94435Upgrade
0603J2006P80CCTKnowles Syfer00603J2006P80CCT-ND$1.49987Upgrade
0603J2006P80DCTKnowles Syfer00603J2006P80DCT-ND$1.48059Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package