
0603J1002P70BCT | |
---|---|
DigiKey Part Number | 1608-0603J1002P70BCTTR-ND - Tape & Reel (TR) 1608-0603J1002P70BCT-ND - Cut Tape (CT) 1608-0603J1002P70BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1002P70BCT |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1002P70BCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.03000 | $30.30 |
50 | $2.28920 | $114.46 |
100 | $2.06340 | $206.34 |
500 | $1.68112 | $840.56 |
1,000 | $1.56296 | $1,562.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.38575 | $5,543.00 |
8,000 | $1.31992 | $10,559.36 |
12,000 | $1.28694 | $15,443.28 |
20,000 | $1.25038 | $25,007.60 |
28,000 | $1.22902 | $34,412.56 |
40,000 | $1.20845 | $48,338.00 |
48,000 | $1.19871 | $57,538.08 |