
1808JA250102KXTPY2 | |
---|---|
DigiKey Part Number | 1608-1808JA250102KXTPY2TR-ND - Tape & Reel (TR) 1608-1808JA250102KXTPY2CT-ND - Cut Tape (CT) 1608-1808JA250102KXTPY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250102KXTPY2 |
Description | CAP CER 1000PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250102KXTPY2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $13.24400 | $132.44 |
50 | $10.81060 | $540.53 |
100 | $10.05930 | $1,005.93 |
500 | $8.78724 | $4,393.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.19627 | $12,294.41 |
3,000 | $7.90689 | $23,720.67 |
4,500 | $7.76195 | $34,928.78 |
7,500 | $7.60120 | $57,009.00 |
10,500 | $7.50719 | $78,825.49 |