
0603J1001P80CCT | |
---|---|
DigiKey Part Number | 1608-0603J1001P80CCTTR-ND - Tape & Reel (TR) 1608-0603J1001P80CCT-ND - Cut Tape (CT) 1608-0603J1001P80CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1001P80CCT |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1001P80CCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.33200 | $23.32 |
50 | $1.72600 | $86.30 |
100 | $1.50840 | $150.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.16867 | $4,674.68 |
8,000 | $1.15172 | $9,213.76 |
12,000 | $1.14311 | $13,717.32 |
20,000 | $1.13816 | $22,763.20 |
28,000 | $1.13097 | $31,667.16 |
40,000 | $1.12805 | $45,122.00 |