
0603J1001P00BCT | |
|---|---|
DigiKey Part Number | 1608-0603J1001P00BCTTR-ND - Tape & Reel (TR) 1608-0603J1001P00BCT-ND - Cut Tape (CT) 1608-0603J1001P00BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1001P00BCT |
Description | CAP CER 1PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1001P00BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A1R0BT | KYOCERA AVX | 2,644 | 478-KGM15ACG2A1R0BTCT-ND | $4.28000 | Direct |
| CQ0603ARNPOYBN1R0 | YAGEO | 17,930 | 13-CQ0603ARNPOYBN1R0CT-ND | $4.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 50 | $2.55040 | $127.52 |
| 100 | $2.30040 | $230.04 |
| 500 | $1.87976 | $939.88 |
| 1,000 | $1.74970 | $1,749.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55463 | $6,218.52 |
| 8,000 | $1.48212 | $11,856.96 |
| 12,000 | $1.44581 | $17,349.72 |
| 20,000 | $1.40556 | $28,111.20 |
| 28,000 | $1.38202 | $38,696.56 |
| 40,000 | $1.35938 | $54,375.20 |

