
0603J1000331JCT | |
|---|---|
DigiKey Part Number | 1608-0603J1000331JCTTR-ND - Tape & Reel (TR) 1608-0603J1000331JCT-ND - Cut Tape (CT) 1608-0603J1000331JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1000331JCT |
Description | CAP CER 330PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1000331JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.36300 | $33.63 |
| 50 | $2.55040 | $127.52 |
| 100 | $2.30040 | $230.04 |
| 500 | $1.87976 | $939.88 |
| 1,000 | $1.74970 | $1,749.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55463 | $6,218.52 |
| 8,000 | $1.48212 | $11,856.96 |
| 12,000 | $1.44581 | $17,349.72 |
| 20,000 | $1.40556 | $28,111.20 |
| 28,000 | $1.38202 | $38,696.56 |
| 40,000 | $1.35938 | $54,375.20 |

