330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000331JCT

DigiKey Part Number
1608-0603J1000331JCTTR-ND - Tape & Reel (TR)
1608-0603J1000331JCT-ND - Cut Tape (CT)
1608-0603J1000331JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603J1000331JCT
Description
CAP CER 330PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000331JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.36300$33.63
50$2.55040$127.52
100$2.30040$230.04
500$1.87976$939.88
1,000$1.74970$1,749.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.55463$6,218.52
8,000$1.48212$11,856.96
12,000$1.44581$17,349.72
20,000$1.40556$28,111.20
28,000$1.38202$38,696.56
40,000$1.35938$54,375.20
Manufacturers Standard Package