0603J1000270JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 3,500
Unit Price: $9.78000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.74662
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.29822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.74662
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.29822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.74662
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.29822
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.74662
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.71681
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.65949
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.69714
Datasheet
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000270JCT

DigiKey Part Number
0603J1000270JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000270JCT
Description
CAP CER 27PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000270JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package