0603J1000100JAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.63097
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.95473
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.12380
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.69240
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.55401
Datasheet

Direct


KYOCERA AVX
In Stock: 6,187
Unit Price: $1.07000
Datasheet

Upgrade


KEMET
In Stock: 22,575
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.01414
Datasheet
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000100JAT

DigiKey Part Number
0603J1000100JAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000100JAT
Description
CAP CER 10PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000100JAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000100FATKnowles Syfer00603J1000100FAT-ND$5.63097Upgrade
0603J1000100GATKnowles Syfer00603J1000100GAT-ND$2.95473Upgrade
0603J2000100FATKnowles Syfer00603J2000100FAT-ND$5.12380Upgrade
0603J2000100GATKnowles Syfer00603J2000100GAT-ND$2.69240Upgrade
0603J2000100JATKnowles Syfer00603J2000100JAT-ND$1.55401Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70130$6,805.20
Manufacturers Standard Package