0603J0630181KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.01723
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.15428
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.81451
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.95640
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.63848
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.08968
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.87851
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.88562
Datasheet

Upgrade


KEMET
In Stock: 1,599
Unit Price: $2.38000
Datasheet

Upgrade


TDK Corporation
In Stock: 245
Unit Price: $0.82000
Datasheet

Upgrade


TDK Corporation
In Stock: 3,490
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 885
Unit Price: $6.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.33460
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15,849
Unit Price: $1.56000
Datasheet

Similar


KEMET
In Stock: 17,165
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,80mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0630181KAT

DigiKey Part Number
0603J0630181KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0630181KAT
Description
CAP CER 180PF 63V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±10% 63V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0630181KAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.63346$6,533.84
Manufacturers Standard Package