Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J0500681GCT | |
|---|---|
DigiKey Part Number | 0603J0500681GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500681GCT |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500681GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0500681FCT | Knowles Syfer | 0 | 0603J0500681FCT-ND | $3.94663 | Upgrade |
| 0603J0630681FCT | Knowles Syfer | 0 | 0603J0630681FCT-ND | $3.94663 | Upgrade |
| 0603J0630681GCT | Knowles Syfer | 0 | 0603J0630681GCT-ND | $2.08294 | Upgrade |
| C0603C681G5GALTU | KEMET | 0 | 399-C0603C681G5GALTUTR-ND | $2.57522 | Direct |
| CC0603GRNPO9BN681 | YAGEO | 3,539 | 311-3939-1-ND | $1.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.08294 | $8,331.76 |






