Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade

0603J0500680FAT | |
|---|---|
DigiKey Part Number | 0603J0500680FAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J0500680FAT |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500680FAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J0630680FAT | Knowles Syfer | 0 | 0603J0630680FAT-ND | $5.82142 | Upgrade |
| 0603J1000680FAT | Knowles Syfer | 0 | 0603J1000680FAT-ND | $6.22374 | Upgrade |
| 0603J2000680FAT | Knowles Syfer | 0 | 0603J2000680FAT-ND | $6.59609 | Upgrade |
| 0603Y0500680FAT | Knowles Syfer | 0 | 0603Y0500680FAT-ND | $5.70564 | Parametric Equivalent |
| AC0603FRNPO9BN680 | YAGEO | 7,760 | 13-AC0603FRNPO9BN680CT-ND | $3.04000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.82142 | $23,285.68 |




