0603J0500390FAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.49603
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.86596
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.62986
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $5.42011
Datasheet

Direct


YAGEO
In Stock: 2,870
Unit Price: $3.04000
Datasheet
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500390FAT

DigiKey Part Number
0603J0500390FAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500390FAT
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF ±1% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500390FAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0630390FATKnowles Syfer00603J0630390FAT-ND$5.49603Upgrade
0603J1000390FATKnowles Syfer00603J1000390FAT-ND$5.86596Upgrade
0603J2000390FATKnowles Syfer00603J2000390FAT-ND$5.62986Upgrade
0603Y0500390FATKnowles Syfer00603Y0500390FAT-ND$5.42011Parametric Equivalent
AC0603FRNPO9BN390YAGEO2,87013-AC0603FRNPO9BN390CT-ND$3.04000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$5.49603$21,984.12
Manufacturers Standard Package