0603J0500272JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.48059
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.28017
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.27549
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $2.31762
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $1.76329
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.43794
Datasheet

Direct


KEMET
In Stock: 6,975
Unit Price: $3.04000
Datasheet

Direct


YAGEO
In Stock: 20,846
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19,628
Unit Price: $1.89000
Datasheet

Similar


KEMET
In Stock: 4,793
Unit Price: $11.84000
Datasheet

Similar


KEMET
In Stock: 8,121
Unit Price: $3.04000
Datasheet

Similar


KEMET
In Stock: 21,387
Unit Price: $2.71000
Datasheet
2700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0500272JXT

DigiKey Part Number
0603J0500272JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0500272JXT
Description
CAP CER 2700PF 50V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0500272JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package