
0603J0500103KXT | |
|---|---|
DigiKey Part Number  | 1608-1360-2-ND - Tape & Reel (TR) 1608-1360-1-ND - Cut Tape (CT) 1608-1360-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0603J0500103KXT  | 
Description  | CAP CER 10000PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0603J0500103KXT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.031" (0.80mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.73000 | $4.73 | 
| 10 | $2.92900 | $29.29 | 
| 50 | $2.21260 | $110.63 | 
| 100 | $1.99150 | $199.15 | 
| 500 | $1.62028 | $810.14 | 
| 1,000 | $1.50565 | $1,505.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.31421 | $5,256.84 | 
| 8,000 | $1.25425 | $10,034.00 | 
| 12,000 | $1.23760 | $14,851.20 | 
| 20,000 | $1.20209 | $24,041.80 | 
| 28,000 | $1.18133 | $33,077.24 | 
| 40,000 | $1.16136 | $46,454.40 | 
| 48,000 | $1.15191 | $55,291.68 | 

