0603J0160822JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.18009
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.40855
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.40813
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: $0.21419
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.05685
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.05305
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05327
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.05327
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,476
Unit Price: $0.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.09767
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.06710
Datasheet
8200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160822JXT

DigiKey Part Number
0603J0160822JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160822JXT
Description
CAP CER 8200PF 16V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160822JXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.48059$5,922.36
Manufacturers Standard Package