


060330630103KXT | |
|---|---|
DigiKey Part Number | 1608-1294-2-ND - Tape & Reel (TR) 1608-1294-1-ND - Cut Tape (CT) 1608-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 060330630103KXT |
Description | CAP CER 10000PF 63V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 63V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 060330630103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.24500 | $52.45 |
| 50 | $4.07300 | $203.65 |
| 100 | $3.71120 | $371.12 |
| 500 | $3.10198 | $1,550.99 |
| 1,000 | $2.91354 | $2,913.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.63072 | $10,522.88 |
| 8,000 | $2.52558 | $20,204.64 |
| 12,000 | $2.47291 | $29,674.92 |
| 20,000 | $2.41452 | $48,290.40 |
| 28,000 | $2.38037 | $66,650.36 |

