
050525004P70BQTAF9LM | |
---|---|
DigiKey Part Number | 1608-050525004P70BQTAF9LMTR-ND - Tape & Reel (TR) 1608-050525004P70BQTAF9LMCT-ND - Cut Tape (CT) 1608-050525004P70BQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050525004P70BQTAF9LM |
Description | 0505 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.71300 | $37.13 |
50 | $2.84160 | $142.08 |
100 | $2.57250 | $257.25 |
500 | $2.11776 | $1,058.88 |
1,000 | $1.97741 | $1,977.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.82918 | $4,572.95 |
5,000 | $1.73985 | $8,699.25 |
7,500 | $1.69511 | $12,713.32 |
12,500 | $1.64551 | $20,568.88 |
17,500 | $1.61651 | $28,288.92 |
25,000 | $1.58861 | $39,715.25 |
30,000 | $1.57539 | $47,261.70 |