
050525003P00BQTAF9LM | |
---|---|
DigiKey Part Number | 1608-050525003P00BQTAF9LMTR-ND - Tape & Reel (TR) 1608-050525003P00BQTAF9LMCT-ND - Cut Tape (CT) 1608-050525003P00BQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050525003P00BQTAF9LM |
Description | 0505 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $3.70300 | $37.03 |
50 | $2.83440 | $141.72 |
100 | $2.56590 | $256.59 |
500 | $2.11236 | $1,056.18 |
1,000 | $1.97236 | $1,972.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.82452 | $4,561.30 |
5,000 | $1.73541 | $8,677.05 |
7,500 | $1.69079 | $12,680.92 |
12,500 | $1.64131 | $20,516.38 |
17,500 | $1.61238 | $28,216.65 |
25,000 | $1.58456 | $39,614.00 |
30,000 | $1.57137 | $47,141.10 |