
050525000750GQTAF9LM | |
---|---|
DigiKey Part Number | 1608-050525000750GQTAF9LMTR-ND - Tape & Reel (TR) 1608-050525000750GQTAF9LMCT-ND - Cut Tape (CT) 1608-050525000750GQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050525000750GQTAF9LM |
Description | 0505 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±2% 500V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.10600 | $41.06 |
50 | $3.15460 | $157.73 |
100 | $2.86150 | $286.15 |
500 | $2.36838 | $1,184.19 |
1,000 | $2.21598 | $2,215.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.05505 | $5,137.62 |
5,000 | $1.95804 | $9,790.20 |
7,500 | $1.90945 | $14,320.88 |
12,500 | $1.85558 | $23,194.75 |
17,500 | $1.82409 | $31,921.58 |
25,000 | $1.79380 | $44,845.00 |
30,000 | $1.77943 | $53,382.90 |