
050521500561GQTAF9LM | |
---|---|
DigiKey Part Number | 1608-050521500561GQTAF9LMTR-ND - Tape & Reel (TR) 1608-050521500561GQTAF9LMCT-ND - Cut Tape (CT) 1608-050521500561GQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 050521500561GQTAF9LM |
Description | 0505 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±2% 150V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.48000 | $8.48 |
10 | $5.45000 | $54.50 |
50 | $4.25100 | $212.55 |
100 | $3.88220 | $388.22 |
500 | $3.25822 | $1,629.11 |
1,000 | $3.06535 | $3,065.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.86167 | $7,154.18 |
5,000 | $2.73889 | $13,694.45 |
7,500 | $2.67737 | $20,080.27 |
12,500 | $2.60918 | $32,614.75 |
17,500 | $2.56932 | $44,963.10 |
25,000 | $2.53095 | $63,273.75 |
30,000 | $2.51278 | $75,383.40 |