
RF0505X103K500KX057T | |
|---|---|
DigiKey Part Number | 1763-1089-2-ND - Tape & Reel (TR) 1763-1089-1-ND - Cut Tape (CT) 1763-1089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF0505X103K500KX057T |
Description | CAP CER 10000PF 50V BX 0505 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RF0505X103K500KX057T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0505 (1313 Metric) |
Capacitance | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $19.77300 | $197.73 |
| 50 | $16.41180 | $820.59 |
| 100 | $15.37340 | $1,537.34 |
| 500 | $13.61596 | $6,807.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.97509 | $12,975.09 |

