


MD0402N8R2C500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N8R2C500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N8R2C500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N8R2C500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N8R2C500YHT-EM |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.40000 | $8.40 |
| 10 | $5.39300 | $53.93 |
| 50 | $4.20480 | $210.24 |
| 100 | $3.84020 | $384.02 |
| 500 | $3.22278 | $1,611.39 |
| 1,000 | $3.03178 | $3,031.78 |
| 2,500 | $2.83025 | $7,075.62 |
| 5,000 | $2.75238 | $13,761.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.60867 | $26,086.70 |
| 20,000 | $2.52628 | $50,525.60 |
| 30,000 | $2.48498 | $74,549.40 |

