MD0201BB103K100NHT-EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD0201BB103K100NHT-EM
Knowles MD Series

MD0402BB104K100YHT-EM

DigiKey Part Number
1763-MD0402BB104K100YHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402BB104K100YHT-EMCT-ND - Cut Tape (CT)
1763-MD0402BB104K100YHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402BB104K100YHT-EM
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.43000$10.43
10$6.80700$68.07
50$5.37320$268.66
100$4.93150$493.15
500$4.18384$2,091.92
1,000$3.95261$3,952.61
2,500$3.70842$9,271.05
5,000$3.69347$18,467.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$3.43990$34,399.00
20,000$3.34003$66,800.60
Manufacturers Standard Package