MD0201BB103K100NHT-EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MD0201BB103K100NHT-EM
Knowles MD Series

MD0402BB104K100NGHT-EM

DigiKey Part Number
1763-MD0402BB104K100NGHT-EMTR-ND - Tape & Reel (TR)
1763-MD0402BB104K100NGHT-EMCT-ND - Cut Tape (CT)
1763-MD0402BB104K100NGHT-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MD0402BB104K100NGHT-EM
Description
CAP CER 0.1UF 10V X7R 0402
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.18000$26.18
10$18.27500$182.75
50$15.14520$757.26
100$14.17880$1,417.88
500$12.54326$6,271.63
1,000$12.43123$12,431.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$10.15623$101,562.30
Manufacturers Standard Package