
LS1808N151K302NTM | |
---|---|
DigiKey Part Number | 1763-1070-2-ND - Tape & Reel (TR) 1763-1070-1-ND - Cut Tape (CT) 1763-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1808N151K302NTM |
Description | CAP CER 150PF 250VAC C0G 1808 |
Customer Reference | |
Detailed Description | 150 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1808N151K302NTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2, Y3 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.065" (1.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.35000 | $15.35 |
10 | $10.29700 | $102.97 |
50 | $9.20940 | $460.47 |
100 | $7.68140 | $768.14 |
500 | $6.63958 | $3,319.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $5.23221 | $7,848.32 |
3,000 | $5.05283 | $15,158.49 |